Molex Connector for use with SlimStack
- RS Stock No.:
- 471-951
- Mfr. Part No.:
- 53627-2074
- Brand:
- Molex
Subtotal (1 reel of 700 units)*
£3,883.10
(exc. VAT)
£4,659.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £3,883.10 | £5.547 |
*price indicative
- RS Stock No.:
- 471-951
- Mfr. Part No.:
- 53627-2074
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Connector | |
For Use With | SlimStack | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector, featuring a 0.635mm pitch, represents a remarkable advancement in connection technology. Engineered for seamless integration in board-to-board applications, this connector offers outstanding performance and reliability. With multiple mated height options and a compact design, it caters to diverse electronic applications, ensuring robust connections while maintaining a minimal footprint. Its advanced materials and construction enhance durability, making it suitable for challenging environments. With a high circuit density of up to 200 circuits, this connector is ideal for high-performance devices requiring efficient data transmission and space optimisation. Experience the blend of modern engineering and practical design with this innovative solution, making your electronic products more reliable and efficient.
Surface mount design simplifies assembly and enhances manufacturing efficiency
Low-halogen compliant, contributing to environmentally friendly production practices
Vertical orientation facilitates compact layouts in complex circuitry
Keying and locking features provide secure mating and prevent incorrect connections
Embossed tape on reel packaging simplifies handling and streamlines production
Low-halogen compliant, contributing to environmentally friendly production practices
Vertical orientation facilitates compact layouts in complex circuitry
Keying and locking features provide secure mating and prevent incorrect connections
Embossed tape on reel packaging simplifies handling and streamlines production
Related links
- Norgren Pneufit D Series Push-in Fitting Threaded Connection Style, D22250638
- Norgren Pneufit D Series Push-in Fitting Threaded Connection Style, D222C0638
- Norgren Pneufit D Series Push-in Fitting Threaded Connection Style, D02150838
- Norgren Pneufit D Series Push-in Fitting Threaded Connection Style, D02250838
- Norgren Pneufit D Series Push-in Fitting Threaded Connection Style, D022C0838
- Norgren Pneufit D Series Push-in Fitting Threaded Connection Style, D02251038
- Norgren Pneufit D Series Push-in Fitting Threaded Connection Style, D022C1038
- Norgren Pneufit D Series Push-in Fitting Threaded Connection Style, D02151238