Molex Connector for use with SlimStack
- RS Stock No.:
- 469-882
- Mfr. Part No.:
- 52465-3271
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£1,211.32
(exc. VAT)
£1,453.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,211.32 | £1.211 |
*price indicative
- RS Stock No.:
- 469-882
- Mfr. Part No.:
- 52465-3271
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector offers an innovative solution for marriage of electronic systems. Designed with precision, this connector fits seamlessly into applications requiring rigid type receptacles with low mating height options, ensuring both versatility and space efficiency. With a robust 32-circuit design, it delivers reliable connectivity without compromising performance. This connector is optimised for high-temperature environments and features a surface mount termination interface, making it ideal for modern PCB applications. Emphasising compliance and safety, the product satisfies stringent environmental standards, fortifying its position as a dependable choice for engineers seeking quality in their designs.
Incorporates a natural resin colour for enhanced visual integration
Engineered for a robust performance across varying operational temperatures
Supports a high degree of durability with an impressive mating cycle rating
Facilitates efficient assembly with an embossed tape on reel packaging
Integrates keying features to ensure correct mating and reduce assembly errors
Manufactured using high-grade phosphor bronze for superior conductivity
Compatible with multiple plugs, enhancing design flexibility
Delivers compact design without sacrificing circuit capacity
Engineered for a robust performance across varying operational temperatures
Supports a high degree of durability with an impressive mating cycle rating
Facilitates efficient assembly with an embossed tape on reel packaging
Integrates keying features to ensure correct mating and reduce assembly errors
Manufactured using high-grade phosphor bronze for superior conductivity
Compatible with multiple plugs, enhancing design flexibility
Delivers compact design without sacrificing circuit capacity
Related links
- Molex Connector for use with SlimStack
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m