Molex Connector for use with SlimStack
- RS Stock No.:
- 469-880
- Mfr. Part No.:
- 52465-2471
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£1,087.43
(exc. VAT)
£1,304.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,087.43 | £1.087 |
*price indicative
- RS Stock No.:
- 469-880
- Mfr. Part No.:
- 52465-2471
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector offers a reliable solution for high-density applications, combining robust design with superior electrical performance. This connector is engineered to support precise alignment and secure connections, ensuring seamless communication between PCBs. Its innovative 0.80mm pitch design allows for compact configurations without sacrificing reliability. Built to endure up to 30 mating cycles, it guarantees durability in demanding environments. The vertical orientation and two-row design maximise space efficiency, making it an ideal choice for a variety of applications, including telecommunications, consumer electronics, and industrial devices.
Engineered for maximum reliability with effective keying to mating components
Utilises surface mount termination interface for straightforward assembly
Complies with industry standards for environmental and safety regulations
Offers superior electrical performance with a maximum current rating of 0.5A
Maintains consistent performance ranges in extreme temperatures
Utilises surface mount termination interface for straightforward assembly
Complies with industry standards for environmental and safety regulations
Offers superior electrical performance with a maximum current rating of 0.5A
Maintains consistent performance ranges in extreme temperatures
Related links
- Molex Connector for use with SlimStack
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
