Molex Connector for use with SlimStack

Subtotal (1 reel of 1000 units)*

£1,555.45

(exc. VAT)

£1,866.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,555.45£1.555

*price indicative

RS Stock No.:
469-808
Mfr. Part No.:
53309-2471
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector

For Use With

SlimStack

COO (Country of Origin):
JP
The TE Connectivity Board-to-Board connector is designed for precision applications demanding high reliability and performance. With its 0.80mm pitch and right-angle configuration, this connector seamlessly facilitates space-saving connections between PCBs. Its exceptional durability, supporting up to 30 mating cycles, ensures long-lasting integrity in various environments. Engineered for versatility, it accommodates a maximum of 24 circuits, making it an ideal choice for complex electronic assemblies. The connector is compliant with multiple industry standards, providing confidence in regulatory requirements and product safety. It features high-temperature thermoplastic construction, ensuring stability across wide temperature ranges, from -40°C to +105°C.

Highly resistant to environmental stress, ensuring durability in demanding applications
Easy integration with existing systems minimises design complexity
Perfect for applications requiring high-density interconnections
Meets stringent environmental compliance standards, ensuring eco-friendliness
Supports the latest manufacturing techniques with surface mount termination

Related links