Molex Connector for use with SlimStack

Subtotal (1 reel of 1000 units)*

£2,787.28

(exc. VAT)

£3,344.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,787.28£2.787

*price indicative

RS Stock No.:
469-854
Distrelec Article No.:
304-56-763
Mfr. Part No.:
52885-1274
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector

Product Type

PCB Header

For Use With

SlimStack

Colour

Natural

Material

High Temperature Thermoplastic

Standards/Approvals

No

Series

52885

COO (Country of Origin):
JP
The Molex Board-to-Board connector redefines interconnectivity with its cutting-edge design tailored for modern applications. Engineered with precision, it offers a pitch of 0.635mm, ensuring seamless integration into a variety of devices. The receptacle features a versatile mated height range of 6.00mm to 10.00mm and accommodates up to 120 circuits, making it an Ideal choice for intricate electronic systems. This connector is not only robust, with a durability of up to 50 mating cycles but also meets stringent environmental compliance standards, including EU RoHS. With characteristics like a natural resin colour and high-temperature thermoplastic construction, it blends functionality and reliability, thereby supporting a broad spectrum of applications.

Constructed from copper alloy with gold plating, it ensures superior electrical conductivity

The robust material withstands harsh operational environments with a temperature range of -55° to +105°C

It includes PCB retention design, securing the component in place during operation

Mated dimensions allow compatibility with multiple slim stack series plugs, enhancing system flexibility

The product is compliant with multiple industry environmental standards, ensuring eco-friendliness

Robotic placement capability facilitates efficient manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy