Molex Connector for use with SlimStack
- RS Stock No.:
- 469-722
- Distrelec Article No.:
- 304-57-486
- Mfr. Part No.:
- 55091-1274
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£8,257.00
(exc. VAT)
£9,908.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £8,257.00 | £8.257 |
*price indicative
- RS Stock No.:
- 469-722
- Distrelec Article No.:
- 304-57-486
- Mfr. Part No.:
- 55091-1274
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Tin, Gold, Copper Alloy, High Temperature Thermoplastic | |
| Standards/Approvals | IEC-62474 chemSHERPA (xml), Low-Halogen per IEC 61249-2-21, EU RoHS compliant per EU 2015/863, IPC 1752A Class D | |
| Series | 55091 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
Colour Black | ||
Material Tin, Gold, Copper Alloy, High Temperature Thermoplastic | ||
Standards/Approvals IEC-62474 chemSHERPA (xml), Low-Halogen per IEC 61249-2-21, EU RoHS compliant per EU 2015/863, IPC 1752A Class D | ||
Series 55091 | ||
- COO (Country of Origin):
- CN
The Molex Board-to-Board connector is engineered to meet the rigorous demands of modern electronic applications. Designed with a Compact 0.635mm pitch, this connector facilitates precise and robust connections while optimising space on your printed circuit board. With options for mated heights of 6.00mm and 12.00mm, along with a generous capacity of 120 circuits, it caters to a diverse range of applications, ensuring reliability and performance. This connector is built to endure, featuring a Durable construction and materials that comply with the stringent standards of both EU RoHS and REACH regulations. The is not just versatile, but also efficient, making it an Ideal choice for any designer seeking dependable performance in a Compact format.
Compact design enables space-efficient layouts
Supports vertical mating for easy integration
Durable construction ensures long-lasting performance
Low-halogen materials contribute to environmental compliance
Sleek aesthetics complement modern electronic products
Optimised for high-mating cycles to enhance operational longevity
Suitable for surface mount installations, enhancing manufacturing efficiency
PCB locator and retention features provide secure placements
