Molex Connector for use with SlimStack

Subtotal (1 reel of 1000 units)*

£1,651.80

(exc. VAT)

£1,982.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,651.80£1.652

*price indicative

RS Stock No.:
469-805
Mfr. Part No.:
53307-2871
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector

For Use With

SlimStack

COO (Country of Origin):
JP
The TE Connectivity Board-to-Board connector represents the pinnacle of connectivity solutions, expertly designed to facilitate seamless connections in compact spaces. With a 0.80mm pitch and a choice of mated heights at 4.50mm or 5.50mm, this connector is meticulously engineered for both efficiency and reliability. Catering to diverse applications within the board-to-board realm, its versatile design thrives in signal transmission environments, ensuring optimal performance. The connector incorporates robust materials such as high temperature thermoplastic and phosphor bronze, contributing to its durability and longevity. The vertical orientation and innovative mating features enhance its usability across various PCB configurations, making it an indispensable component for modern electronic applications.

Designed for reliable signal transmission without interference
Utilises high temperature thermoplastic for enhanced durability
Supports flexible mating heights to accommodate varying PCB designs
Incorporates polarising features to ensure correct orientation during assembly
Maintains consistent performance across a temperature range of -40° to +105°C
Facilitates easy installation with an embossed tape on reel packaging type

Related links