Subtotal (1 unit)*
£120.59
(exc. VAT)
£144.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.59 |
*price indicative
- RS Stock No.:
- 726-472
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Adjustable Workstand | |
| Product Type | Computer Workstation | |
| Maximum Load | 15kg | |
| Width | 800mm | |
| Standards/Approvals | Rohs | |
| Weight | 17kg | |
| Depth | 415mm | |
| Height | 500mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Adjustable Workstand | ||
Product Type Computer Workstation | ||
Maximum Load 15kg | ||
Width 800mm | ||
Standards/Approvals Rohs | ||
Weight 17kg | ||
Depth 415mm | ||
Height 500mm | ||
- COO (Country of Origin):
- CN
The RS PRO Ergonomic SIT stand desktop workstation is designed to support healthier working habits by allowing smooth adjustment between SITting and standing poSITions. it features a Compact 880 x 415 mm work surface and a wide desktop height adjustment range from 120 to 500 mm to suit different users. constructed using chipboard pvc and steel, it offers durability and stability, with a gross weight of 17 kg for reliable everyday use.
This Sit stand desk converter means that the consumer can achieve Active working movement in any space
It is designed for those who need the flexibility to change posture and position it can then be stored away when not in use
Simply pull the handle to adjust the work surface to your specific height
Quick release removable keyboard tray
Easy one step attachment and release give
consumer the option to use the desk riser with or without the keyboard tray
Vertical up and down movement
Adjustable height setting
Simple one step assembly
Related links
- RS PRO Computer Workstation Adjustable Workstand
- Siemens Desktop Computer Mounts & Accessory
- StarTech.com Desktop Computer CPU Holder CPU Mount
- RS PRO Sitting/Standing Computer Workstation 120 mm x 720mm x 415 mm
- RS PRO PC Holder CPU Holder
- RS PRO PC Holder Mini PC Holder
- RS PRO Mounting Plate Monitor Mount Adapter, 1 Supported Display(s)
- Roline PC Stand Mini PC Holder
