Phoenix Contact PC Power Supply, 100 → 240V dc Input, 24V dc Output

Subtotal (1 unit)*

£150.71

(exc. VAT)

£180.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.71

*price indicative

RS Stock No.:
521-124
Mfr. Part No.:
0803672
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Input Voltage

100 → 240V dc

Output Voltage

24V dc

Output Current

4.16A

COO (Country of Origin):
DE
The Phoenix Contact power supply unit offers a compact solution for a wide range of applications with its input voltage capability of 100-240V AC. Designed for reliability, it ensures optimal performance with a robust output voltage of 24V DC and up to 4.16A, allowing seamless operation of your devices. The environmentally compliant design reflects a commitment to sustainability, fulfilling both EU RoHS and China RoHS requirements. Recognised for its UL and cUL listings, this unit ensures high safety standards while providing a dependable energy source. Whether for industrial or commercial use, it stands as a trustworthy choice for powering your thermomark prime systems. With a user-friendly design and efficient performance, this product is engineered to meet the demands of modern applications.

Provides a versatile input voltage range suitable for global applications
Delivers a stable output voltage, enhancing device performance
Designed with a focus on energy efficiency, reducing overall power consumption
Meets stringent safety standards to ensure user protection
Complies with environmental regulations for safer use
Includes a clear and accessible technical documentation for ease of understanding

Related links