Subtotal (1 unit)*
£50.37
(exc. VAT)
£60.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 11 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.37 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 429-771
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Input Voltage | 100 → 240V dc | |
| Power Rating | 350W | |
| Better World Product | Yes | |
| Better World Verification | 80 PLUS Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Voltage 100 → 240V dc | ||
Power Rating 350W | ||
Better World Product Yes | ||
Better World Verification 80 PLUS Bronze | ||
- COO (Country of Origin):
- CN
The RS Pro power supply is excellently designed with the value-conscious user in mind. This active PFC unit runs at up to 85 percent efficiency while delivering a 50 percent load, so you know youre saving energy and money on your power bills month after month. With 350W of total output power there is plenty of juice for most home or office situations. Cooling is handled by a fan. Complete with a hexagonal grid pattern on the back panel, it remains cool and operates at peak performance consistently.
3 x L Shaped SATA Connectors
80 Plus Bronze Certified
Super low noise fan control
High efficiency and reliability
Low ripple and noise
Short circuit protection on all outputs
Over voltage protection
Over power protection
80 Plus Bronze Certified
Super low noise fan control
High efficiency and reliability
Low ripple and noise
Short circuit protection on all outputs
Over voltage protection
Over power protection
Related links
- Phoenix Contact PC Power Supply 24V dc Output
- Seasonic 350W ATX Power Supply 3.3V Output
- Nipron 350W PC Power Supply 3.3 V dc 12 V dc, -12 V dc Output
- RS PRO 750W PC Power Supply 5 → 12V dc Output
- RS PRO 850W PC Power Supply 5 → 12V dc Output
- Seasonic 250W PC Power Supply -12 V dc 5 V dc, 12 V dc Output
- Seasonic 300W PC Power Supply -12 V dc 5 V dc, 12 V dc Output
- RS PRO 600W PC Power Supply 3.3V 5VSB -12V Output