Phoenix Contact TRIO-PS67 DIN Rail Power Supply, 100 → 240V ac ac, dc Input, 24V dc ac, dc Output, 10A Output
- RS Stock No.:
- 497-703
- Mfr. Part No.:
- 1395808
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£327.26
(exc. VAT)
£392.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £327.26 |
*price indicative
- RS Stock No.:
- 497-703
- Mfr. Part No.:
- 1395808
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TRIO-PS67 | |
| DC Input Voltage | 24V dc | |
| AC Input Voltage | 110 → 240V ac | |
| Type | Power Supply | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 100 → 240V ac | |
| AC or DC Output Voltage | ac, dc | |
| Output Voltage | 24V dc | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TRIO-PS67 | ||
DC Input Voltage 24V dc | ||
AC Input Voltage 110 → 240V ac | ||
Type Power Supply | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage ac, dc | ||
Output Voltage 24V dc | ||
Output Current 10A | ||
- COO (Country of Origin):
- CN
The Phoenix Contact robust power supplies with IP67 degree of protection are ideally suited for decentral supply in the field. The weather-resistant cast-aluminum housing protects the devices against dust and water. This enables the power supplies to ensure high system availability even in harsh ambient conditions. The different device connections provide flexibility during mounting.
Direct installation at the load in the field reduces cable lengths and saves space in the control cabinet
The robust cast-aluminum housing ensures high system availability with resistance to extreme ambient conditions (temperature, dust, and water)
High shock and vibration resistance, plus high electric strength
Improved diagnostic options in the field with DC OK LED
The robust cast-aluminum housing ensures high system availability with resistance to extreme ambient conditions (temperature, dust, and water)
High shock and vibration resistance, plus high electric strength
Improved diagnostic options in the field with DC OK LED
Related links
- Phoenix Contact TRIO-PS67 DIN Rail Power Supply dc Input dc Output
- Phoenix Contact TRIO POWER DIN Rail Power Supply dc Input 10A Output, 240W
- Phoenix Contact TRIO Power Power Supply dc Input 10A Output, 360W
- Phoenix Contact 152 DIN Rail Power Supply dc Input 10A Output, 240W
- PULS C Series DIN Rail Power Supply dc Input 10A Output, 240W
- Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply 12V dc dc Output, 10A
- PULS DIMENSION DIN Rail Power Supply 24V dc dc Output 240W
- PULS CP DIN Rail Power Supply 24V dc dc Output 240W

