Phoenix Contact 152 DIN Rail Power Supply, 100 → 240V ac ac, dc Input, 24V dc dc Output, 10A Output, 240W

Subtotal (1 unit)*

£177.57

(exc. VAT)

£213.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.57

*price indicative

RS Stock No.:
493-537
Mfr. Part No.:
1523019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

152

DC Input Voltage

100 → 240V dc

AC Input Voltage

100 → 240V ac

Type

Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

COO (Country of Origin):
CN
The Phoenix Contact Primary switched power supply unit is designed to provide reliable and efficient power within various applications, achieving outstanding efficiency rates whilst remaining compact. This series stands out for its innovative push in connection technology, facilitating swift and simple installation. Its integrated diagnostics, indicated through multicolour LEDs, ensures that users are promptly informed of operational statuses, reducing downtime. Capable of supporting a wide input voltage range, it is engineered for robustness and adaptability, making it a perfect fit for diverse operational environments.

Dynamic Boost function enhances performance under load
Robust construction ensures reliable operation in varying environments
Push in connection technology enables efficient wiring
Integrated multi channel device protection enhances safety
Designed to support parallel and series connections for flexibility
Complies with stringent safety and electromagnetic compatibility standards

Related links