Phoenix Contact 152 DIN Rail Power Supply, 100 → 240V ac ac, dc Input, 24V dc dc Output, 20A Output, 480W
- RS Stock No.:
- 488-250
- Mfr. Part No.:
- 1523020
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£247.77
(exc. VAT)
£297.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.77 |
*price indicative
- RS Stock No.:
- 488-250
- Mfr. Part No.:
- 1523020
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 152 | |
| DC Input Voltage | 100 → 240V dc | |
| Type | Power Supply | |
| AC Input Voltage | 100 → 240V ac | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 100 → 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 152 | ||
DC Input Voltage 100 → 240V dc | ||
Type Power Supply | ||
AC Input Voltage 100 → 240V ac | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 20A | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Power supply unit designed for reliability and efficiency in demanding industrial environments. This primary switched device operates seamlessly with a push in connection and is optimised for DIN rail mounting. It delivers a stable output of 24 V DC with a maximum current of 20 A, adjustable from 24 V DC to 28 V DC. Engineered with smart diagnostics, it features multicolour LEDs and a collective alarm contact, enabling users to monitor operational status at a glance.
Smart diagnostics with multicolour LED indicators enhance operational monitoring
Robust performance with a dynamic boost capability for temporary load surges
Push in connection technology simplifies installation and enhances reliability
Integrated multi channel device protection ensures safety and operational integrity
Wide input voltage range accommodates various power supply requirements
Efficient thermal management supports operation in harsh environments
High efficiency reduces energy consumption contributing to sustainability
Robust performance with a dynamic boost capability for temporary load surges
Push in connection technology simplifies installation and enhances reliability
Integrated multi channel device protection ensures safety and operational integrity
Wide input voltage range accommodates various power supply requirements
Efficient thermal management supports operation in harsh environments
High efficiency reduces energy consumption contributing to sustainability
Related links
- Phoenix Contact 152 DIN Rail Power Supply dc Input 10A Output, 240W
- PULS CP DIN Rail Power Supply 24V dc dc Output 480W
- PULS DIMENSION C-Line DIN Rail Power Supply 24V dc dc Output 480W
- PULS C DIN Rail Power Supply 24V dc dc Output 480W
- PULS DIMENSION Q Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Siemens 6EP Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- RND RND 315 Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Omron S8VK-V Switched Mode DIN Rail Power Supply 24V dc dc Output 480W

