Megger PAT420 PAT Tester, Class I, Class II Test Type With RS Calibration
- RS Stock No.:
- 917-5352
- Mfr. Part No.:
- 1001-411
- Brand:
- Megger
Stock information currently inaccessible
- RS Stock No.:
- 917-5352
- Mfr. Part No.:
- 1001-411
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Tester Type | Pass/Fail PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic | |
| Download | Yes | |
| Calibrated | RSCAL | |
| Flash Test | Yes | |
| Model Number p | PAT420 | |
| Power Source | Mains | |
| Weight | 4.4kg | |
| Height | 180mm | |
| Length | 320mm | |
| Maximum Operating Temperature | +50°C | |
| Maximum Supply Voltage | 110V | |
| Minimum Operating Temperature | -10°C | |
| Width | 255mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Tester Type Pass/Fail PAT | ||
Test Type Class I, Class II | ||
Testing Method Automatic | ||
Download Yes | ||
Calibrated RSCAL | ||
Flash Test Yes | ||
Model Number p PAT420 | ||
Power Source Mains | ||
Weight 4.4kg | ||
Height 180mm | ||
Length 320mm | ||
Maximum Operating Temperature +50°C | ||
Maximum Supply Voltage 110V | ||
Minimum Operating Temperature -10°C | ||
Width 255mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

