Seaward PrimeTest 250+ Elements Bundle UK PAT Testing Kit, Kit Contents PrimeTest 250+ 100 Fail Labels 1000 Pass Labels
- RS Stock No.:
- 803-5543
- Mfr. Part No.:
- 403A951
- Brand:
- Seaward
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,210.80
(exc. VAT)
£1,452.96
(inc. VAT)
- RS Stock No.:
- 803-5543
- Mfr. Part No.:
- 403A951
- Brand:
- Seaward
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | Advanced PAT | |
| Test Type | Class I | |
| Testing Method | Automatic | |
| Calibrated | RSCAL | |
| Download | Yes | |
| Power Source | Battery | |
| Battery Type | AA | |
| Maximum Supply Voltage | 254V ac | |
| Minimum Supply Voltage | 225V ac | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type Advanced PAT | ||
Test Type Class I | ||
Testing Method Automatic | ||
Calibrated RSCAL | ||
Download Yes | ||
Power Source Battery | ||
Battery Type AA | ||
Maximum Supply Voltage 254V ac | ||
Minimum Supply Voltage 225V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

