Seaward PrimeTest 350 PATSolutions UK Portable Appliance Tester, Class I, Class II Test Type With RS Calibration
- RS Stock No.:
- 716-1014
- Mfr. Part No.:
- 345A913
- Brand:
- Seaward
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,727.60
(exc. VAT)
£2,073.12
(inc. VAT)
- RS Stock No.:
- 716-1014
- Mfr. Part No.:
- 345A913
- Brand:
- Seaward
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | Advanced PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Calibrated | RSCAL | |
| Power Source | Battery | |
| Battery Type | AA x 6 | |
| Dimensions | 260 x 100 x 55mm | |
| Weight | 900g | |
| Height | 55mm | |
| Length | 260mm | |
| Maximum Supply Voltage | 253V | |
| Minimum Supply Voltage | 195V | |
| Width | 100mm | |
| Model Number p | PrimeTest 350 PATSolutions UK | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type Advanced PAT | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Calibrated RSCAL | ||
Power Source Battery | ||
Battery Type AA x 6 | ||
Dimensions 260 x 100 x 55mm | ||
Weight 900g | ||
Height 55mm | ||
Length 260mm | ||
Maximum Supply Voltage 253V | ||
Minimum Supply Voltage 195V | ||
Width 100mm | ||
Model Number p PrimeTest 350 PATSolutions UK | ||
RoHS Status: Not Applicable
PrimeTest 350 PATSolutions Kit
Complete Primetest 350 PAT tester solutions kit including everything needed for an efficient PAT testing solution
Primetest 350 PAT tester see stock no. 461-092Test N Tag Elite BlueTooth printer see stock no. 461-076PatGuard Elite Software package see stock no. 613-1295Seaward Bluetooth laser barcode scanner see stock no. 461-098PAT check box see stock no.388-2669PatGuard support contractSeaward guide to PAT testingCalibration certificate produced and dated at time of manufactureTest leads, battery charger, connectors, 5 Elite printer label rolls, carry case and instructions
Kit comprising:-

