Seaward Portable Appliance Tester Printer, For Use With Prime Test 350
- RS Stock No.:
- 461-076
- Mfr. Part No.:
- 339A970
- Brand:
- Seaward
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,391.80
(exc. VAT)
£1,670.16
(inc. VAT)
- RS Stock No.:
- 461-076
- Mfr. Part No.:
- 339A970
- Brand:
- Seaward
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Accessory Type | Printer | |
| For Use With | Prime Test 350 | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Accessory Type Printer | ||
For Use With Prime Test 350 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Test n Tag Elite ,Bluetooth Printer
Rugged, battery powered printer which prints durable synthetic labels ideal for PAT testing applications.
Bluetooth interface compatible with the Seaward PrimeTest 300 & PrimeTest 350 PAT Testers
Impact-modified polycarbonate with fused oil-and-abrasion-resistant rubber overmould (six-foot drop protection)
Smart battery management (monitors battery for longer life and performance)
Direct thermal printing onto tamperproof, waterproof labels
Print barcodes and company logos transferred from the PrimeTest 300//350 tester direct to the label
LCD display of printer status including Bluetooth link, low battery & out of labels
Additional rolls of 180 white labels available see stock no. 461-082
Operating temperature -20oC to +55oC ; 10-90% RH non- condensing
112(W) x 175(H) x 80(D)mm; 660g
Impact-modified polycarbonate with fused oil-and-abrasion-resistant rubber overmould (six-foot drop protection)
Smart battery management (monitors battery for longer life and performance)
Direct thermal printing onto tamperproof, waterproof labels
Print barcodes and company logos transferred from the PrimeTest 300//350 tester direct to the label
LCD display of printer status including Bluetooth link, low battery & out of labels
Additional rolls of 180 white labels available see stock no. 461-082
Operating temperature -20oC to +55oC ; 10-90% RH non- condensing
112(W) x 175(H) x 80(D)mm; 660g
Supplied with
Battery charger, Li-Ion rechargeable battery pack, belt clip, 1 off roll of 180 blank labels & instructions

