Seaward Apollo 600 Elite Bundle UK PAT Testing Kit, Kit Contents Apollo kit carry case Includes Apollo 600 tester,
- RS Stock No.:
- 803-5562
- Mfr. Part No.:
- 380A967
- Brand:
- Seaward
Stock information currently inaccessible
- RS Stock No.:
- 803-5562
- Mfr. Part No.:
- 380A967
- Brand:
- Seaward
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | Advanced PAT | |
| Testing Method | Automatic | |
| Calibrated | RSCAL | |
| Download | Yes | |
| Power Source | Battery, Mains | |
| Dimensions | 230 x 150 x 100mm | |
| Weight | 1.5kg | |
| Height | 100mm | |
| Length | 230mm | |
| Maximum Supply Voltage | 253V ac | |
| Width | 150mm | |
| Minimum Supply Voltage | 207V ac | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type Advanced PAT | ||
Testing Method Automatic | ||
Calibrated RSCAL | ||
Download Yes | ||
Power Source Battery, Mains | ||
Dimensions 230 x 150 x 100mm | ||
Weight 1.5kg | ||
Height 100mm | ||
Length 230mm | ||
Maximum Supply Voltage 253V ac | ||
Width 150mm | ||
Minimum Supply Voltage 207V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

