Martindale HPAT600KIT1-2 PAT Testing Kit, Class I, Class II Test Type, RSCAL
- RS Stock No.:
- 914-539
- Mfr. Part No.:
- HPAT600KIT1-2
- Brand:
- Martindale
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 914-539
- Mfr. Part No.:
- HPAT600KIT1-2
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Tester Type | Insulation Tester Kit | |
| Product Type | PAT Testing Kit | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic | |
| Download | No | |
| Flash Test | No | |
| Power Source | Battery, Mains | |
| Model Number | HPAT600KIT1-2 | |
| Battery Type | AA, Alkaline | |
| Width | 210mm | |
| Weight | 700g | |
| Height | 54mm | |
| Length | 90mm | |
| Standards/Approvals | BS EN 61010-1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Tester Type Insulation Tester Kit | ||
Product Type PAT Testing Kit | ||
Test Type Class I, Class II | ||
Testing Method Automatic | ||
Download No | ||
Flash Test No | ||
Power Source Battery, Mains | ||
Model Number HPAT600KIT1-2 | ||
Battery Type AA, Alkaline | ||
Width 210mm | ||
Weight 700g | ||
Height 54mm | ||
Length 90mm | ||
Standards/Approvals BS EN 61010-1 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Martindale HPAT600KIT1-2 is a comprehensive PAT (Portable Appliance Testing) kit designed for ease of use and portability. This Advanced kit includes everything you need for efficient and thorough PAT testing, making it Ideal for professionals who need to conduct tests in various locations.
The Martindale HPAT series of handheld PAT testers can be used for testing all types of portable appliances. They are designed for ease of use with one button automatic testing and ultimate portability. The small lightweight design is Ideal for testing in all locations, whether under a desk or testing a wall mounted monitor. The HPAT500 and HPAT600 feature rechargeable batteries and mains operation for low running costs and no down time on-site.
Featuaress include:
Compact portable design with backlit display
Easy one button testing
Automatic class I, class II & power lead tests
Clear and simple PASS or FAIL indication
Applications
The HPAT600KIT1-2 is suitable for testing all types of portable appliances, including:
Office Equipment: Computers, printers, and other office electronics.
Workshop Tools: Power tools and machinery.
IT Equipment: Servers, monitors, and peripherals.
Extension Leads and IEC Leads: Ensuring they are safe for use.
Supplied with
HPAT600 - Mains charger, car charger, TL67 earth bond probe, 6 AA rechargeable batteries, EX322 adaptor lead, TL178 null pin on keyfob, TL47 lead set, TC57 carry case and instruction manual
Related links
- Martindale HPAT600KIT1-2 PAT Testing Kit Class II Test Type
- Martindale HPAT600KIT1-2 PAT Testing Kit Class II Test Type, UKAS
- Fluke 6200 PAT Testing Kit Class II Test Type, RSCAL
- Martindale HPAT PAT Testing Kit Class II Test Type
- Fluke 6200 PAT Testing Kit Class II Test Type
- Fluke 6200 PAT Testing Kit Class II Test Type, UKAS
- Fluke 6500-2 PAT Testing Kit Class I Test Type
- Fluke 6500 PAT Testing Kit Class I Test Type, RSCAL

