Mykal Industries Part Washer Cleaner, for use with Parts Washers With Stainless Steel Tray
- RS Stock No.:
- 434-8974
- Mfr. Part No.:
- 67308
- Brand:
- Mykal Industries
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 434-8974
- Mfr. Part No.:
- 67308
- Brand:
- Mykal Industries
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mykal Industries | |
| Product Type | Part Washer Cleaner | |
| Standards/Approvals | No | |
| For Use With | Parts Washers With Stainless Steel Tray | |
| Select all | ||
|---|---|---|
Brand Mykal Industries | ||
Product Type Part Washer Cleaner | ||
Standards/Approvals No | ||
For Use With Parts Washers With Stainless Steel Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Parts Cleaner - Aqueous
For use with parts washers
Soak or agitate components in dip tanks
Removes oil, grease and general dirt
Safer then paraffin and white spirit
Non-aromatic, non-toxic
Related links
- CRC 20 L Part Washer Filter Mat
- Karcher Part Washer Filter Mat, for use with PC 100 M2 BIO Parts Cleaner
- CRC SW-33 60 L Part Washer 18 L/min flow rate, 46 °C
- nVent HOFFMAN Parts Washer, for use with For Stainless Steel
- Parts Washers
- CRC Mobile Heavyweight 95 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC Supersink 100 L Parts Washer 1080 L/h flow rate, 46 °C
- CRC SW-23 60 L Parts Washer 1080 L/h flow rate, 46 °C
