KLEENEX Scott Folded Paper Hand Towels, 21.2 x 18.6 cm, 2 Ply, 2640 Sheets
- RS Stock No.:
- 314-161
- Mfr. Part No.:
- 6603
- Brand:
- KLEENEX
Subtotal (1 box of 12 units)*
£29.04
(exc. VAT)
£34.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £29.04 | £2.42 |
*price indicative
- RS Stock No.:
- 314-161
- Mfr. Part No.:
- 6603
- Brand:
- KLEENEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEENEX | |
| Form Factor | Folded | |
| Product Type | Paper Hand Towels | |
| Sheet Size | 21.2 x 18.6 cm | |
| Number of Sheets | 2640 | |
| Trade Name | Scott | |
| Number of Plies | 2 | |
| Standards/Approvals | FSC | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand KLEENEX | ||
Form Factor Folded | ||
Product Type Paper Hand Towels | ||
Sheet Size 21.2 x 18.6 cm | ||
Number of Sheets 2640 | ||
Trade Name Scott | ||
Number of Plies 2 | ||
Standards/Approvals FSC | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kimberly Clark Scott Hand Towels Narrow Fold elevate your washroom experience with trusted Scott Essential washroom solutions, designed to support hygiene standards in high-frequency environments without compromising on quality and value. These environmentally friendly white hand towels are MADE with 100% recycled fiber, providing reliable everyday hand drying. They offer consistent quality at an affordable price, ensuring hand drying reliability in busy washrooms that demand consistency.
Each pack contains 220 white, narrow-fold, 2-ply paper towels
Strong and highly absorbent for reliable everyday hand drying
Clever and multifold clear cut design dispenses one paper towel at a time
Improves workplace hygiene, reduces wastage, and provides exceptional cost in use
FSC certified for environmental assurance
Compatible with 6945 or other recessed or multifold hand towel dispensers
Related links
- KLEENEX Kleenex Tissue Folded Paper Towel 2 Ply, 2640 Sheets
- SCOTT Scott Disposable Towels Paper Towel 220 Sheets
- SCOTT Folded Paper Towel 1 Ply, 340 Sheets
- SCOTT Scott Folded Hand Towels 1 Ply, 240 Sheets
- The Cheeky Panda Ltd ZHANDTW15 Sheet Folded Paper Hand Towels 2 Ply, 3000 Sheets
- The Cheeky Panda Ltd VHANDTW20 Sheet Folded Paper Hand Towels 2 Ply, 3200 Sheets
- SCOTT Scott Folded Hand Towels 1 Ply, 340 Sheets
- SCOTT Scott Folded Hand Towels 1 Ply, 304 Sheets
