Cornell-Dubilier SCR Paper Capacitor, 1000V dc, ±10%, 1μF, Screw Terminal-Stud
- RS Stock No.:
- 871-6299
- Mfr. Part No.:
- SCRN233R-F
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-6299
- Mfr. Part No.:
- SCRN233R-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 1µF | |
| Voltage | 1000V dc | |
| Mounting Type | Screw Terminal-Stud | |
| Tolerance | ±10% | |
| Series | SCR | |
| Lead Pitch | 0.81in | |
| Length | 55mm | |
| Depth | 33mm | |
| Height | 54mm | |
| Dimensions | 55 x 33 x 54mm | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 1/4in | |
| Maximum Operating Temperature | +80°C | |
| Package/Case | Tin Plated Steel or Aluminum | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 1µF | ||
Voltage 1000V dc | ||
Mounting Type Screw Terminal-Stud | ||
Tolerance ±10% | ||
Series SCR | ||
Lead Pitch 0.81in | ||
Length 55mm | ||
Depth 33mm | ||
Height 54mm | ||
Dimensions 55 x 33 x 54mm | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1/4in | ||
Maximum Operating Temperature +80°C | ||
Package/Case Tin Plated Steel or Aluminum | ||
