Oxley Red Indicator, 12V, 10.2mm Mounting Hole Size, IP68
- RS Stock No.:
- 896-8092
- Mfr. Part No.:
- STR/LH10/12/FL30/AlGaAsRD
- Brand:
- Oxley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-8092
- Mfr. Part No.:
- STR/LH10/12/FL30/AlGaAsRD
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 12V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 10.2mm | |
| Lamp Type | LED | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 15mA | |
| Intensity | 250mcd | |
| Length | 37mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 12V | ||
Light Output Colour Red | ||
Mounting Hole Size 10.2mm | ||
Lamp Type LED | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 15mA | ||
Intensity 250mcd | ||
Length 37mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
