Signal Construct Green Indicator, 230V, 8mm Mounting Hole Size
- RS Stock No.:
- 817-3434
- Mfr. Part No.:
- SWQH08228
- Brand:
- Signal Construct
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 817-3434
- Mfr. Part No.:
- SWQH08228
- Brand:
- Signal Construct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage Rating | 230V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 150mcd | |
| Length | 32.2mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage Rating 230V | ||
Light Output Colour Green | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 150mcd | ||
Length 32.2mm | ||
- COO (Country of Origin):
- DE
