Oxley White Panel Mount Indicator, 8mm Mounting Hole Size, IP68
- RS Stock No.:
- 749-6773
- Mfr. Part No.:
- OXL/CLH/80/P/24AC/FL30/White
- Brand:
- Oxley
Stock information currently inaccessible
- RS Stock No.:
- 749-6773
- Mfr. Part No.:
- OXL/CLH/80/P/24AC/FL30/White
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Light Output Colour | White | |
| Mounting Hole Size | 8mm | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Light Output Colour White | ||
Mounting Hole Size 8mm | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
- COO (Country of Origin):
- GB
