Oxley White Indicator, 230V ac, 10.2mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 374-1186
- Mfr. Part No.:
- OXL/CLH/100/P/230/FL30/WE
- Brand:
- Oxley
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.61
(exc. VAT)
£16.33
(inc. VAT)
- RS Stock No.:
- 374-1186
- Mfr. Part No.:
- OXL/CLH/100/P/230/FL30/WE
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 230V ac | |
| Light Output Colour | White | |
| Mounting Hole Size | 10.2mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Current Rating | 2.5mA | |
| Intensity | 125mcd | |
| Length | 22.3mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 230V ac | ||
Light Output Colour White | ||
Mounting Hole Size 10.2mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Current Rating 2.5mA | ||
Intensity 125mcd | ||
Length 22.3mm | ||

