Oxley Blue Panel Mount Indicator, 230V ac, 10.2mm Mounting Hole Size, Lead Wires Termination, IP66

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
374-1170
Mfr. Part No.:
OXL/CLH/100/P/230/FL30/BE
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Voltage Rating

230V ac

Light Output Colour

Blue

Mounting Hole Size

10.2mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP66

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

2.5mA

Intensity

150mcd

Length

22.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy