Oxley Blue Indicator, 24V ac, 6.4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 374-0896
- Mfr. Part No.:
- OXL/CLH/63/P/24AC/FL30/BE
- Brand:
- Oxley
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.80
(exc. VAT)
£18.96
(inc. VAT)
- RS Stock No.:
- 374-0896
- Mfr. Part No.:
- OXL/CLH/63/P/24AC/FL30/BE
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 24V ac | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Current Rating | 15mA | |
| Intensity | 450mcd | |
| Length | 15.8mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 24V ac | ||
Light Output Colour Blue | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Current Rating 15mA | ||
Intensity 450mcd | ||
Length 15.8mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB

