Oxley Red Panel Mount Indicator, 110V ac, 10.2mm Mounting Hole Size, Lead Wires Termination, IP66

Stock information currently inaccessible
RS Stock No.:
361-4652
Mfr. Part No.:
OXL/CLH/100/P/110/FL30/AL
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Voltage Rating

110V ac

Light Output Colour

Red

Mounting Hole Size

10.2mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP66

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

5mA

Intensity

300mcd

Length

22.3mm

Priced to Clear

Yes

COO (Country of Origin):
GB