Oxley White Panel Mount Indicator, 12V ac, 6.4mm Mounting Hole Size, Lead Wires Termination, IP66
- RS Stock No.:
- 361-4242
- Mfr. Part No.:
- OXL/CLH/63/P/12AC/FL30/WE
- Brand:
- Oxley
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.30
(exc. VAT)
£14.76
(inc. VAT)
- RS Stock No.:
- 361-4242
- Mfr. Part No.:
- OXL/CLH/63/P/12AC/FL30/WE
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 12V ac | |
| Light Output Colour | White | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 15mA | |
| Intensity | 375mcd | |
| Length | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 12V ac | ||
Light Output Colour White | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 15mA | ||
Intensity 375mcd | ||
Length 15.8mm | ||

