Oxley Green Indicator, 12V ac, 6.4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 361-4214
- Mfr. Part No.:
- OXL/CLH/63/P/12AC/FL30/GN
- Brand:
- Oxley
Bulk discount available
Subtotal (1 unit)*
£12.39
(exc. VAT)
£14.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £12.39 |
| 25 - 49 | £11.02 |
| 50 - 99 | £9.66 |
| 100 - 249 | £8.31 |
| 250 + | £6.93 |
*price indicative
- RS Stock No.:
- 361-4214
- Mfr. Part No.:
- OXL/CLH/63/P/12AC/FL30/GN
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 12V ac | |
| Light Output Colour | Green | |
| Mounting Hole Size | 6.4mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Current Rating | 15mA | |
| Intensity | 470mcd | |
| Length | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 12V ac | ||
Light Output Colour Green | ||
Mounting Hole Size 6.4mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Current Rating 15mA | ||
Intensity 470mcd | ||
Length 15.8mm | ||
- COO (Country of Origin):
- TW
