Oxley White Indicator, 12V ac, 6.4mm Mounting Hole Size, Lead Wires Termination

Stock information currently inaccessible
RS Stock No.:
361-4141
Mfr. Part No.:
OXL/CLH/63/B/12AC/FL30/WE
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Voltage Rating

12V ac

Light Output Colour

White

Mounting Hole Size

6.4mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Flush

Current Rating

15mA

Intensity

375mcd

Length

13.5mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy