Oxley Yellow Indicator, 2.2V, 8mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 361-3788
- Mfr. Part No.:
- STR/LH/8/FL30/YW
- Brand:
- Oxley
Stock information currently inaccessible
- RS Stock No.:
- 361-3788
- Mfr. Part No.:
- STR/LH/8/FL30/YW
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 2.2V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 40mcd | |
| Length | 26mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 2.2V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 40mcd | ||
Length 26mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
