EAO LED, Orange Panel Mount Indicator 14 Series, 22.3 mm, Push-in Termination, IP66, IP67, IP69K 24V
- RS Stock No.:
- 285-7883
- Mfr. Part No.:
- 14-060.307
- Brand:
- EAO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.56
(exc. VAT)
£46.27
(inc. VAT)
- RS Stock No.:
- 285-7883
- Mfr. Part No.:
- 14-060.307
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| LED Colour | Orange | |
| Terminal Type | Push-in | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Supply Voltage | 42V ac | |
| Mount Hole Size | 22.3 mm | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | DNV GL, UL, CB (IEC 61058), CQC, ENEC (EN 61058), CSA | |
| Length | 28.5mm | |
| Series | 14 | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
LED Colour Orange | ||
Terminal Type Push-in | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Supply Voltage 42V ac | ||
Mount Hole Size 22.3 mm | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals DNV GL, UL, CB (IEC 61058), CQC, ENEC (EN 61058), CSA | ||
Length 28.5mm | ||
Series 14 | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CH
The LED indicator offers high intensity illumination with a compact, space saving design, ideal for applications where space is limited. Providing 180 degree all round visibility, it ensures clear signalling from various angles. Its easy mounting features reliable PIT terminals, facilitating convenient installation and maintenance.
RoHS compliant
IP69K degree protection
IP66 and IP67 degree protection
Related links
- EAO Orange Indicator Lamp 24V dc, 33.5 mm Diameter
- Idec LED 24.1 x 22.3 mm, Screw Termination
- RS PRO LED 25 mm IP67, IP69K 24V ac/dc
- RS PRO LED 30 mm IP67, IP69K 24V ac/dc
- RS PRO LED 30 mm IP67, IP69K 24V ac/dc
- RS PRO LED 30 mm IP67, IP69K 24V ac/dc
- RS PRO LED 30 mm IP67, IP69K 24V ac/dc
- EAO LED 22.3 IP65, IP40 24V

