Oxley STRLH8 Series Yellow Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP68
- RS Stock No.:
- 228-8005
- Mfr. Part No.:
- STR/LH8/24/FL30H/YW
- Brand:
- Oxley
Stock information currently inaccessible
- RS Stock No.:
- 228-8005
- Mfr. Part No.:
- STR/LH8/24/FL30H/YW
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP68 | |
| Series | STRLH8 | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage Rating 24V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP68 | ||
Series STRLH8 | ||
The Oxley STR/LH/8 series of yellow high brightness indicator 8mm of mounting hole. It has a 24Vdc operational voltage and flying lead termination.
8mm mounting
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp
