Oxley STRLH8 Series Yellow Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP68

Stock information currently inaccessible
RS Stock No.:
228-7981
Mfr. Part No.:
STR/LH8/12/FL30H/YW
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Voltage Rating

12V dc

Light Output Colour

Yellow

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP68

Series

STRLH8

The Oxley STR/LH/8 series of yellow high brightness indicator 8mm of mounting hole. It has a 12Vdc operational voltage and flying lead termination.

8mm mounting
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp