Oxley STRLH10 Series White Indicator, 24V dc, 10mm Mounting Hole Size, Lead Wires Termination, IP68

Unavailable
RS will no longer stock this product.
RS Stock No.:
228-7958
Mfr. Part No.:
STR/LH10/24/FL30H/WE
Brand:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Voltage Rating

24V dc

Light Output Colour

White

Mounting Hole Size

10mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP68

Series

STRLH10

The Oxley STR/LH10 series of white high brightness indicator 10mm of mounting hole. It has a 24Vdc operational voltage and flying lead termination.

10mm mounting
60° or 100° viewing angle
IP68 sealed
Glass and metal construction
-40°C to +85°C operating temp
-55°C to +100°C storage temp