Bulgin LED Panel Indicator, Amber, Green, Red LED Indicator DX1092 Series, 5 mm, Terminal Termination, IP66 2.4V
- RS Stock No.:
- 817-282
- Mfr. Part No.:
- DX1092/TR
- Brand:
- Bulgin
Subtotal (1 pack of 20 units)*
£255.01
(exc. VAT)
£306.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £255.01 | £12.751 |
*price indicative
- RS Stock No.:
- 817-282
- Mfr. Part No.:
- DX1092/TR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | LED Indicator | |
| Sub Type | LED Panel Indicator | |
| LED Colour | Amber, Green, Red | |
| Terminal Type | Terminal | |
| IP Rating | IP66 | |
| Mount Hole Size | 5 mm | |
| Maximum Supply Voltage | 2.4V | |
| Series | DX1092 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type LED Indicator | ||
Sub Type LED Panel Indicator | ||
LED Colour Amber, Green, Red | ||
Terminal Type Terminal | ||
IP Rating IP66 | ||
Mount Hole Size 5 mm | ||
Maximum Supply Voltage 2.4V | ||
Series DX1092 | ||
- COO (Country of Origin):
- TN
The Bulgin 5mm LED indicator is designed to provide clear Visual signals within electronic applications, featuring a prominently profiled black anodised aluminium bezel for durability and IP66 front panel sealing.
IP66 rating ensures protection against dust and water ingress
Available in a tri-colour LED option of Red, Green, and Amber
Constructed with black anodised aluminium for enhanced longevity
Related links
- Bulgin Vandal Resistant LED Indicators Panel Mount Indicator DX Series Solder Tag Termination, IP66
- Bulgin Multicolour Blue Red Panel Mount Indicator Wire Termination IP66 230V
- Bulgin Multicolour Blue Red Panel Mount Indicator Wire Termination IP67 230V
- Bulgin LED 6.1 mm IP67 2V
- Bulgin LED 6.1 mm IP67 2V
- Bulgin LED 8 mm, Lead Wire Termination 2.1V dc
- Bulgin LED 6.1 mm IP67 2.1V dc
- Bulgin LED Indicator 15 mm IP67 24V
