RND LED Indicator, Red Indicator RND 210 Series, 8 mm, Pin Terminal Termination 5V
- RS Stock No.:
- 489-659
- Mfr. Part No.:
- RND 210-00013
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-659
- Mfr. Part No.:
- RND 210-00013
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | LED Indicator | |
| LED Colour | Red | |
| Product Type | Indicator | |
| Series | RND 210 | |
| Mount Hole Size | 8 mm | |
| Terminal Type | Pin Terminal | |
| Maximum Supply Voltage | 5 V | |
| Length | 36.8 mm | |
| Maximum Forward Current | 10 mA | |
| Multicolour/Single Colour | Single Colour | |
| Number of LEDs | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type LED Indicator | ||
LED Colour Red | ||
Product Type Indicator | ||
Series RND 210 | ||
Mount Hole Size 8 mm | ||
Terminal Type Pin Terminal | ||
Maximum Supply Voltage 5 V | ||
Length 36.8 mm | ||
Maximum Forward Current 10 mA | ||
Multicolour/Single Colour Single Colour | ||
Number of LEDs 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND LED Indicator is expertly designed for optimal visibility and reliability, making it an essential component for various electronic applications. This high-quality 8mm indicator light offers a vibrant red colour, ensuring that it catches the eye in any setting. Ideal for signalling and alerting purposes, it seamlessly integrates with standard circuits powered at 5V. With its robust construction, it promises longevity and performance consistency, making it an excellent choice for both hobbyists and professionals alike. The redesign aligns with industry standards, ensuring that the cathode pin is the shorter leg, which simplifies installation and enhances compatibility with existing components. This update not only improves usability but also reinforces the product's commitment to excellence in electronic components.
Compact 8mm size allows for versatile placement in various devices
Designed for 5V circuits, making it compatible with common applications
Durable construction, ensuring longevity and reliability in use
Related links
- RND LED Indicator M6 IP67 24V
- RND LED Panel Mount Indicator RND 210 Series Lead Pin Termination 2.1V
- RND LED Panel Mount Indicator RND 210 Series Solder Tab Termination 12V
- RND LED Panel Mount Indicator RND 210 Series Solder Tab Termination 24V
- RND LED 8 mm, Solder Tab Termination 24V
- RND Indicator 8 mm IP40
- RND Red Wire Terminal Indicator Lamp RND 210 Series Wire Termination 240V
- EAO LED 19 mm IP65, IP67 12V ac/dc
