INSYS icom Plug-In Card For Use With MRX Series Routers
- RS Stock No.:
- 100-813
- Mfr. Part No.:
- 10022163
- Brand:
- INSYS icom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 100-813
- Mfr. Part No.:
- 10022163
- Brand:
- INSYS icom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INSYS icom | |
| Accessory Type | Plug-In Card | |
| Product Type | Panel Meter Accessory | |
| For Use With | MRX Series Routers | |
| Standards/Approvals | RoHS, IEC/EN 62368, immunity: EN 55035 ( replaces EN 55024), UL 62368-1, MRX Fiber 1.x MRX2 LTES from 1.1 and MRX LTE from 1.2: FCC part 15 class B, Emission: EN 55032 Class B, Additionally for MRX LAN 1.x, Additionally for MRX2 LTES-US: FCC part 15 class B, All variants: CE, IC, EN 61000-6-3, EN 61000-6-2, UKCA | |
| Series | MRX | |
| Select all | ||
|---|---|---|
Brand INSYS icom | ||
Accessory Type Plug-In Card | ||
Product Type Panel Meter Accessory | ||
For Use With MRX Series Routers | ||
Standards/Approvals RoHS, IEC/EN 62368, immunity: EN 55035 ( replaces EN 55024), UL 62368-1, MRX Fiber 1.x MRX2 LTES from 1.1 and MRX LTE from 1.2: FCC part 15 class B, Emission: EN 55032 Class B, Additionally for MRX LAN 1.x, Additionally for MRX2 LTES-US: FCC part 15 class B, All variants: CE, IC, EN 61000-6-3, EN 61000-6-2, UKCA | ||
Series MRX | ||
- COO (Country of Origin):
- DE
The Insys icom MRcard PLS is a Modular plug-in card for MRX series routers. By bundling several functions into single device, it saves costs and space in the control cabinet while making the system administration more efficient, uniform and secure.
Fail-safe internet connection
Efficient upgrades
