Phoenix Contact Panel Marker, 18mm Length
- RS Stock No.:
- 860-3427
- Mfr. Part No.:
- 5036147
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 860-3427
- Mfr. Part No.:
- 5036147
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 18mm | |
| Width | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 18mm | ||
Width 6.5mm | ||
- COO (Country of Origin):
- BE
Label sheet, DIN A4, Sheet, orange, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, lettering field size: 18 x 6.5 mm, Number of individual labels: 360
The unperforated SK U ... sheets are available for custom label designs
These labels have been specially developed for laser printers
Can be printed on all commercially available laser printers
