Phoenix Contact Panel Marker, 296mm Length
- RS Stock No.:
- 860-3250
- Mfr. Part No.:
- 0800145
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£54.31
(exc. VAT)
£65.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £54.31 | £5.431 |
*price indicative
- RS Stock No.:
- 860-3250
- Mfr. Part No.:
- 0800145
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 296mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 296mm | ||
Width 210mm | ||
- COO (Country of Origin):
- DE
Marker sheet, Din A4, silver, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems, mounting type: adhesive, for terminal block width: 210 mm, lettering field size: 296 x 210 mm
These labels have been specially developed for laser printers
The unperforated SK U ... sheets are available for custom label designs
Can be printed on all commercially available laser printers
