Phoenix Contact Panel Marker, 52mm Length
- RS Stock No.:
- 860-3039
- Mfr. Part No.:
- 1014248
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 860-3039
- Mfr. Part No.:
- 1014248
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 52mm | |
| Width | 560mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 52mm | ||
Width 560mm | ||
- COO (Country of Origin):
- DE
Pipeline markers, Roll, blue, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 52 x 560 mm, Number of individual labels: 250
Stick-on pipeline markers, unmarked
Group 0 (oxygen)
Suitable for indoor and outdoor use
External media hub, for the THERMOMARK ROLL, for roll diameter of up to 500 mm
Finely perforated arrowheads enable the arrowheads which are not required to be easily removed
High temperature resistance
