Phoenix Contact Panel Marker, 52mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-3014
Mfr. Part No.:
1014244
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

52mm

Width

560mm

COO (Country of Origin):
DE
Pipeline markers, Roll, brown/red, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 52 x 560 mm, Number of individual labels: 250

External media hub, for the THERMOMARK ROLL, for roll diameter of up to 500 mm

Suitable for indoor and outdoor use

Stick-on pipeline markers, unmarked

Group 8 (combustible liquids)

High temperature resistance

Finely perforated arrowheads enable the arrowheads which are not required to be easily removed