Phoenix Contact Panel Marker, 52mm Length

Stock information currently inaccessible
RS Stock No.:
860-3004
Mfr. Part No.:
1014240
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

52mm

Width

560mm

COO (Country of Origin):
DE
Pipeline markers, Roll, orange, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 52 x 560 mm, Number of individual labels: 250

External media hub, for the THERMOMARK ROLL, for roll diameter of up to 500 mm

Stick-on pipeline markers, unmarked

Suitable for indoor and outdoor use

High temperature resistance

Finely perforated arrowheads enable the arrowheads which are not required to be easily removed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy