Phoenix Contact Panel Marker, 52mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-2998
Mfr. Part No.:
1014238
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

52mm

Width

560mm

COO (Country of Origin):
DE
Pipeline markers, Roll, yellow/black, pre-printed, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, diameter: 0 mm, lettering field size: 52 x 560 mm, Number of individual labels: 250

Stick-on pipeline markers, unmarked

External media hub, for the THERMOMARK ROLL, for roll diameter of up to 500 mm

Suitable for indoor and outdoor use

Finely perforated arrowheads enable the arrowheads which are not required to be easily removed

High temperature resistance