Phoenix Contact Panel Marker, 296mm Length
- RS Stock No.:
- 857-9709
- Mfr. Part No.:
- 0830147
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-9709
- Mfr. Part No.:
- 0830147
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 296mm | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 296mm | ||
Width 200mm | ||
- COO (Country of Origin):
- DE
Engraving plate, Plate, yellow, unlabeled, can be labeled with: P1 ENGRAVING UNIT, ENGRAVING UNIT, mounting type: adhesive, lettering field size: 296 x 200 mm
