Phoenix Contact Panel Marker, 40mm Length
- RS Stock No.:
- 856-4978
- Mfr. Part No.:
- 0822314
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 856-4978
- Mfr. Part No.:
- 0822314
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 40mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 40mm | ||
Width 30mm | ||
- COO (Country of Origin):
- BE
Plastic label with drill hole, Card, black, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 30 x 12 mm, Number of individual labels: 8
Can be engraved using the P1 ENGRAVING UNIT
Can be labeled easily using the CMS‑P1‑PLOTTER
For marking components, devices, and buttons
