Phoenix Contact Panel Marker, 50mm Length
- RS Stock No.:
- 856-4962
- Mfr. Part No.:
- 0822291
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 856-4962
- Mfr. Part No.:
- 0822291
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 50mm | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 50mm | ||
Width 38mm | ||
- COO (Country of Origin):
- BE
Plastic label with drill hole, Card, white, unlabeled, can be labeled with: P1 ENGRAVING UNIT, ENGRAVING UNIT, CMS-P1-PLOTTER, PLOTMARK, mounting type: adhesive, lettering field size: 38 x 14 mm, Number of individual labels: 6
Can be engraved using the P1 ENGRAVING UNIT
Can be labeled easily using the CMS‑P1‑PLOTTER
For marking components, devices, and buttons
