Phoenix Contact Panel Marker, 100mm Length

Stock information currently inaccessible
RS Stock No.:
856-4224
Mfr. Part No.:
0803260
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

100mm

Width

90mm

COO (Country of Origin):
DE
Label, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK S1.1, mounting type: adhesive, lettering field size: 100 x 90 mm, Number of individual labels: 250

The EML ... self-adhesive device markers have been specifically developed for marking various types of operating equipment in control, system, and control cabinet engineering